New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Transformers
                                                                                                  3. Chassis Mount Transformers
                                                                                                  Print Page

                                                                                                  9070T750D1

                                                                                                  Chassis Mount Transformer, Single Phase, Open-Style Industrial Control

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9070T750D1
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9070T750D1
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9070T750D1
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part No9070T750D1
                                                                                                  Newark Part No.17B3145
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part No9070T750D1
                                                                                                  Newark Part No.17B3145
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Chassis Mount Transformer TypeOpen-Style Industrial Control
                                                                                                  Secondary Voltages110V, 115V, 120V
                                                                                                  Primary Voltages220V, 230V, 240V, 440V, 460V , 480V
                                                                                                  Current Rating-
                                                                                                  Power Rating750VA
                                                                                                  Frequency Range50Hz / 60Hz
                                                                                                  Winding Type-
                                                                                                  Transformer TerminalsScrew Clamp
                                                                                                  Isolation Voltage-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Chassis Mount Transformer Type

                                                                                                  Open-Style Industrial Control

                                                                                                  Primary Voltages

                                                                                                  220V, 230V, 240V, 440V, 460V , 480V

                                                                                                  Power Rating

                                                                                                  750VA

                                                                                                  Winding Type

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Secondary Voltages

                                                                                                  110V, 115V, 120V

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  50Hz / 60Hz

                                                                                                  Transformer Terminals

                                                                                                  Screw Clamp

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (6)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Handling Instructions EN

                                                                                                  Alternatives for 9070T750D1

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.