New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Chassis Mount Transformers
                      Print Page

                      9070TF1000D1

                      Chassis Mount Transformer, Open-Style Industrial Control, 220V, 230V, 240V, 440V, 460V , 480V

                      SQUARE D BY SCHNEIDER ELECTRIC 9070TF1000D1
                      SQUARE D BY SCHNEIDER ELECTRIC 9070TF1000D1
                      SQUARE D BY SCHNEIDER ELECTRIC 9070TF1000D1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part No9070TF1000D1
                      Newark Part No.88F2697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part No9070TF1000D1
                      Newark Part No.88F2697
                      Technical Datasheet

                      Data Sheet

                      Chassis Mount Transformer TypeOpen-Style Industrial Control
                      Primary Voltages220V, 230V, 240V, 440V, 460V , 480V
                      Secondary Voltages110V, 115V, 120V
                      Current Rating-
                      Power Rating1kVA
                      Frequency Range50Hz / 60Hz
                      Winding Type-
                      Transformer TerminalsScrew Clamp
                      Isolation Voltage-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 9070TF1000D1 is a 1-phase Industrial Control Transformer with screw clamp terminals.

                      • Green premium product

                      Applications

                      Commercial, Industrial

                      Technical Specifications

                      Chassis Mount Transformer Type

                      Open-Style Industrial Control

                      Secondary Voltages

                      110V, 115V, 120V

                      Power Rating

                      1kVA

                      Winding Type

                      -

                      Isolation Voltage

                      -

                      SVHC

                      To Be Advised

                      Primary Voltages

                      220V, 230V, 240V, 440V, 460V , 480V

                      Current Rating

                      -

                      Frequency Range

                      50Hz / 60Hz

                      Transformer Terminals

                      Screw Clamp

                      Product Range

                      -

                      Technical Docs (6)

                      Manufacturer Product Page EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Handling Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.