Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB100
Newark Part No.50F4232
Product Range9080GCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB100
Newark Part No.50F4232
Product Range9080GCB Series
Technical Datasheet
Product Range9080GCB Series
Current Rating10A
No. of Poles-
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The 9080GCB100 is a NEMA type Circuit Protector with box lugs electrical connection. The C series thermal magnetic circuit breaker accommodates wire of size 16 to 10AWG.
Applications
Industrial
Technical Specifications
Product Range
9080GCB Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate