Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422TF2
Newark Part No.17B3714
Product Range9422 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422TF2
Newark Part No.17B3714
Product Range9422 Series
Technical Datasheet
No. of Poles-
Contact Voltage AC Max600V
Contact Current AC Max200A
IP / NEMA Rating-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsCSA, UL
Product Range9422 Series
SVHCTo Be Advised
Product Overview
9422TF2 is an operating mechanism, flange mounted, variable depth, mechanism fusible disconnect switch. 9422T disconnect switch is designed for variable depth, flange mounting applications. This disconnect switch is fully compatible with 9422A handle operators and 9423 door closing mechanisms. This 200A disconnect switch will accept Class H, J, K or R fuses only. This 200A disconnect switch is designed for right or left flange mounting. Certification is CSA[RETURN]UL recognized.
- Flange rod variable depth mounting type, 200A current rating
- 200A, 250/600V fuse rating
- 18 months warranty
Technical Specifications
No. of Poles
-
Contact Current AC Max
200A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
Flange Mount
Product Range
9422 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
