New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Contactors & Accessories
                                                                                                  6. Contactor Auxiliary Contacts
                                                                                                  Print Page

                                                                                                  9999DD11

                                                                                                  Auxiliary Contact, Schneider DPA Series Contactors, 1NO-1NC, DPA Series

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9999DD11
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9999DD11
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9999DD11
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part No9999DD11
                                                                                                  Newark Part No.82R5574
                                                                                                  Product RangeDPA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part No9999DD11
                                                                                                  Newark Part No.82R5574
                                                                                                  Product RangeDPA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSchneider DPA Series Contactors
                                                                                                  Auxiliary Contact Configuration1NO-1NC
                                                                                                  Auxiliary Contact Mounting-
                                                                                                  Auxiliary Contact Terminals-
                                                                                                  Product RangeDPA Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 9999DD11 is a 1N/1NC Auxiliary Contact Block for use with the DPA series contactors.

                                                                                                  • 5A Continuous current rating
                                                                                                  • 120 to 600VAC Voltage rating

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Schneider DPA Series Contactors

                                                                                                  Auxiliary Contact Mounting

                                                                                                  -

                                                                                                  Product Range

                                                                                                  DPA Series

                                                                                                  Auxiliary Contact Configuration

                                                                                                  1NO-1NC

                                                                                                  Auxiliary Contact Terminals

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (5)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Handling Instructions EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.