Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD321NRB
Newark Part No.15B7535
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD321NRB
Newark Part No.15B7535
Technical Datasheet
Contact Voltage AC Max240V
Contact Current AC Max30A
No. of Poles3 Pole
IP / NEMA RatingNEMA 3R
Product Range-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
240V
No. of Poles
3 Pole
Product Range
-
Switch Disconnector Mountng Type
Surface Mount
SVHC
To Be Advised
Contact Current AC Max
30A
IP / NEMA Rating
NEMA 3R
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Alternatives for D321NRB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate