Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB34040
Newark Part No.15B7710
Product RangeEDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB34040
Newark Part No.15B7710
Product RangeEDB Series
Technical Datasheet
Product RangeEDB Series
Current Rating40A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Product Overview
The EDB34040 is a 3-pole E-frame Miniature Circuit Breaker provides thermal magnetic protection that is used for NF series panelboard and has bolt-on type connection. It provides protection from overload and short-circuit. It can accommodate aluminum wires of size 12 to 2/0AWG and copper wire of size 14 to 2/0AWG.
- VISI-TRIP trip indication
- Lugs terminal type
- 630A Hold and 1800A trip fixed trip setting
- 18kA Interrupting rating
Applications
Industrial
Technical Specifications
Product Range
EDB Series
No. of Poles
3 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bolt On
Alternatives for EDB34040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability