Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB34080
Newark Part No.15B7715
Product RangeEDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEDB34080
Newark Part No.15B7715
Product RangeEDB Series
Technical Datasheet
Product RangeEDB Series
Current Rating80A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC480V
Circuit Breaker MountingBolt On
SVHCTo Be Advised
Technical Specifications
Product Range
EDB Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
80A
Voltage Rating VDC
-
Circuit Breaker Mounting
Bolt On
Technical Docs (2)
Alternatives for EDB34080
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate