Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNQ30L2C
Newark Part No.09P6225
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNQ30L2C
Newark Part No.09P6225
Technical Datasheet
Accessory TypeEnclosure
For Use With-
Enclosure Material-
Body Color-
External Height-
External Width-
Product Range-
SVHCTo Be Advised
Product Overview
The NQ30L2C is a 1-pole 3-wire 30-space Panel Board Interior suitable for enclosures.
- Green product
Applications
Industrial
Technical Specifications
Accessory Type
Enclosure
Enclosure Material
-
External Height
-
Product Range
-
For Use With
-
Body Color
-
External Width
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate