New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Print Page

                      NSYEBAD12611

                      Panel Mount Barrier Terminal Block, 200 A, 600 V, 2 Pole, 1, 3 AWG

                      SQUARE D BY SCHNEIDER ELECTRIC NSYEBAD12611
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYEBAD12611
                      Newark Part No.50AC4398
                      Product RangeNSYEB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYEBAD12611
                      Newark Part No.50AC4398
                      Product RangeNSYEB Series
                      Technical Datasheet

                      Data Sheet

                      Rated Current200A
                      Rated Voltage600V
                      No. of Poles2 Pole
                      Line Side Connections Per Pole1
                      Line Side Connection Method-
                      Line Side Wire Size Max3AWG
                      Load Side Connections Per Pole1
                      Load Side Connection Method-
                      Load Side Wire Size Max3AWG
                      Product RangeNSYEB Series
                      SVHCTo Be Advised

                      Product Overview

                      The NSYEBAD12611 is an Enclosed Power Distribution Block. Without the use of additional shields, this enclosed power distribution block is finger-safe with a rating of IP20. Panel or DIN rail mountable, it is suitable for a wide variety of applications with 200A rating, 600 volts AC/DC, UL listed or recognized, and Short Circuit Current Ratings (SCCR) up to 100kA with fuses. This one-pole block is gang-able, making it simple to create multi-pole units.

                      • Versatile to meet wide variety of applications.
                      • UL listed blocks provide feeder circuit terminal spacing requirements.

                      Applications

                      Industrial

                      Technical Specifications

                      Rated Current

                      200A

                      No. of Poles

                      2 Pole

                      Line Side Connection Method

                      -

                      Load Side Connections Per Pole

                      1

                      Load Side Wire Size Max

                      3AWG

                      SVHC

                      To Be Advised

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      1

                      Line Side Wire Size Max

                      3AWG

                      Load Side Connection Method

                      -

                      Product Range

                      NSYEB Series

                      Technical Docs (5)

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Certificate of Conformity EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.