Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM108BG
Newark Part No.81AC7468
Product RangeThalassa PLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM108BG
Newark Part No.81AC7468
Product RangeThalassa PLM Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric1.06m
External Width - Metric852mm
External Depth - Metric350mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 13
External Height - Imperial41.57"
External Width - Imperial33.54"
External Depth - Imperial13.78"
Product RangeThalassa PLM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1.06m
External Depth - Metric
350mm
Body Color
Gray
External Height - Imperial
41.57"
External Depth - Imperial
13.78"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
852mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
33.54"
Product Range
Thalassa PLM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate