Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoPQ4603G
Newark Part No.80C3205
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoPQ4603G
Newark Part No.80C3205
Technical Datasheet
No. of Poles-
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA Rating-
Switch Disconnector Terminal StylePlug-In
Switch Disconnector Mountng Type-
Approvals / StandardsGB/T 7251.6, IEC 61439-6
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
-
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Plug-In
Approvals / Standards
GB/T 7251.6, IEC 61439-6
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate