Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO2175SB
Newark Part No.16B2113
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO2175SB
Newark Part No.16B2113
Technical Datasheet
Product Range-
No. of Poles3 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 2
Voltage Rating120V
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Peak Surge Current22.5kA
SVHCTo Be Advised
Product Overview
The QO2175SB is a 1-phase Surge Protective Device, designed for surge suppression of 3-wire, 120/240VAC, 50/60Hz electrical services and appliances. It offers a simple means to bring down initial surges to manageable levels and can offer additional value in a cascaded SPD system.
- Plastic enclosure
- Quick plug-on connection
- -20 to 65°C Operating temperature
Applications
Power Management
Technical Specifications
Product Range
-
Suppressor Type
Mains Surge Protector
Voltage Rating
120V
Suppressor Mounting
Panel
SVHC
To Be Advised
No. of Poles
3 Pole
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Peak Surge Current
22.5kA
Alternatives for QO2175SB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate