Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRUMC32F7
Newark Part No.45Y3989
Product RangeZelio RUM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRUMC32F7
Newark Part No.45Y3989
Product RangeZelio RUM Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeZelio RUM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance1.7kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RUMC32F7 is an universal Plug-in Relay with gold-plated AgNi contacts and 3PDT contact configuration. The Zelio RUM series plug-in relay optimizes design flexibility, expedite installation and simplify maintenance. It is suitable for packaging machines, textile machines, conveyance lines, low/medium voltage switchgear, compressor and blower controls.
- Lockable test button control type
- Cylindrical shape of pin
- Signature full-feature covers
- 4kV (1.2/50µs) Rated impulse withstand voltage
- 2500VA/280W Maximum switching capacity
- 170mW at 10mA/17V Minimum switching capacity
- 20ms at nominal voltage Operating and reset time
- 1700Ω at 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC, Automation & Process Control, Motor Drive & Control, Power Management, Medical, Lighting
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, EN, IEC, UL
Coil Voltage
120VAC
Product Range
Zelio RUM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
1.7kohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability