Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoSDSA4040
Newark Part No.72Y0032
Product RangeSDSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoSDSA4040
Newark Part No.72Y0032
Product RangeSDSA Series
Technical Datasheet
Product RangeSDSA Series
Suppressor TypeMains Surge Protector
No. of Poles4 Pole
SPD TypeType 1
No. of Outlets1Outlets
Voltage Rating480V
Continuing Operating Voltage Max180VAC
Suppressor MountingPanel
Peak Surge Current40kA
SVHCTo Be Advised
Technical Specifications
Product Range
SDSA Series
No. of Poles
4 Pole
No. of Outlets
1Outlets
Continuing Operating Voltage Max
180VAC
Peak Surge Current
40kA
Suppressor Type
Mains Surge Protector
SPD Type
Type 1
Voltage Rating
480V
Suppressor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate