New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Print Page

                      VH222NRB

                      Switch Disconnector, Fusible, DPST-NO, 2 Pole, 240 V, 60 A, NEMA 3R, Surface Mount

                      SQUARE D BY SCHNEIDER ELECTRIC VH222NRB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part NoVH222NRB
                      Newark Part No.04AM0723
                      Product RangeVisiPacT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part NoVH222NRB
                      Newark Part No.04AM0723
                      Product RangeVisiPacT Series
                      Technical Datasheet

                      Data Sheet

                      No. of Poles2 Pole
                      Contact Voltage AC Max240V
                      Contact Current AC Max60A
                      IP / NEMA RatingNEMA 3R
                      Switch Disconnector Terminal Style-
                      Switch Disconnector Mountng TypeSurface Mount
                      Approvals / StandardsUL
                      Product RangeVisiPacT Series
                      SVHCTo Be Advised

                      Product Overview

                      VH222NRB is a VisiPacT single-throw safety switch. It is designed to be tough, and reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy-duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color-coded indicator handle. This two-blade fusible heavy-duty safety switch is rated at 60A with a voltage of 240VAC and 250VDC. This fusible disconnect has a short circuit rating of either 10kA or 200kA depending on fuses used. This switch is Type 3R rated with a galvannealed steel enclosure and comes with a factory-installed viewing window. The device accepts H,K,R fuse types as shipped and can be field-modified for J fuses, the unit is surface-mounted.

                      • Fusible disconnect, 2-pole, 60A current, 250V DC/240V AC voltage
                      • NEMA 3R galvannealed steel enclosure, surface mounting
                      • AWG 14...AWG 3 copper, AWG 12...AWG 3 aluminum wire size
                      • UL listed file E2875, 3-wire (2P + N) configuration
                      • Lugs electrical connection, H or K, R or J fuse types
                      • Viewing window allows visual confirmation of switch state with door closed
                      • Suitable for service entrance when equipped with neutral assembly or equipment grounding kit
                      • Quick make, quick break operating mechanism
                      • Dual cover interlock blocks opening cover if switch is on and switching on if cover is open
                      • Dimension is 5.106 x 6.62 x 14.843 inch (D x W x H)

                      Technical Specifications

                      No. of Poles

                      2 Pole

                      Contact Current AC Max

                      60A

                      Switch Disconnector Terminal Style

                      -

                      Approvals / Standards

                      UL

                      SVHC

                      To Be Advised

                      Contact Voltage AC Max

                      240V

                      IP / NEMA Rating

                      NEMA 3R

                      Switch Disconnector Mountng Type

                      Surface Mount

                      Product Range

                      VisiPacT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.