Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXACA9414
Newark Part No.16B2769
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXACA9414
Newark Part No.16B2769
Technical Datasheet
For Use WithXACA Series Pendant Control Stations
Actuator / Cap ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The XACA9414 is a Round Head for push-button. This head has red unmarked booted operator. It is compatible with the XACA series switches and can be suitable for use with the harmony XAC series switches.
- Class II conforming to IEC 60536 protection
- IP65/IK08 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XACA Series Pendant Control Stations
Product Range
-
Actuator / Cap Colour
Red
SVHC
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate