Product Information
Product Overview
XPSUAF33AP is a Preventa safety relay module. This safety relay is designed for monitoring emergency stop, guard switch, magnetic switch, proximity safety switch, PNP sensor, RFID safety switch or safety light curtain. This safety relay is powered with 48-240V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 safety inputs, 3 ON/OFF configurable pulsed outputs, 3 NO safety outputs, and 1 solid state diagnostic output with complete status information. It has IP20 (terminals) conforming to IEC 60529, IP40 (housing) conforming to IEC 60529, and IP54 (mounting area) conforming to IEC 60529 of protection. It is suitable for applications such as food and beverage, hoisting, material handling, material working, and packaging.
- 48 to 240VAC/DC rated supply voltage
- 3.0W, 48V DC power consumption
- Internal, electronic input protection type
- 3NO safety output, 2 safety input 24VDC 5mA (safety inputs)
- 500 ohm maximum wire resistance
- 8A conventional free air thermal current
- 1.37inch symmetrical DIN rail mounting, dimension is 4.72 x 3.93 x 0.88inch (d x h x w)
- TÜV, cULus certified, 18 months warranty
- Operating temperature range from -25°C to +85°C
Technical Specifications
240V
Harmony XPS Series
5A
250V
-
To Be Advised
3PST-NO
DIN Rail
Screw
24V
IP20, IP40, IP54
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate