Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1010B-3
Newark Part No.83F7358
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,566.220 |
| 5+ | $2,460.550 |
| 10+ | $2,369.980 |
| 25+ | $2,249.220 |
| 50+ | $2,203.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,566.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1010B-3
Newark Part No.83F7358
Product Range1000 Series
Technical Datasheet
Transformer TypeMotor Driven
Input Voltage240VAC
Construction Type-
Output Voltage240VAC
No. of PhasesThree Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load10A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1000 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Motor Driven
Construction Type
-
No. of Phases
Three Phase
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1000 Series
Input Voltage
240VAC
Output Voltage
240VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
10A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
