Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No6020CT
Newark Part No.79W046
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,667.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5,667.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No6020CT
Newark Part No.79W046
Product Range6000 Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240V
Construction Type-
Output Voltage280V
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage560V
Output Current-
Constant Current Load35A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range6000 Series
SVHCTo Be Advised
Product Overview
The 6020CT is a 1-phase manually operated Variable Transformer designed for larger kVA requirements. This single unit has coil tapping arrangements allowing output voltage from 0 to line voltage or 17% above line voltage.
- Adjustable shaft design
- Terminals are 1/4" screw type
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated
Construction Type
-
No. of Phases
Single Phase
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
6000 Series
Input Voltage
240V
Output Voltage
280V
Frequency Range
50Hz / 60Hz
Output Voltage
560V
Constant Current Load
35A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
