Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No6020E-3Y
Newark Part No.52F1665
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,083.590 |
| 5+ | $18,185.540 |
| 10+ | $17,399.750 |
| 25+ | $16,838.460 |
| 50+ | $16,501.690 |
Price for:Each
Minimum: 1
Multiple: 1
$19,083.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No6020E-3Y
Newark Part No.52F1665
Product Range6000 Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240V
Output Current-
Construction Type-
No. of PhasesThree Phase
Output Voltage480V
Constant Current Load35A
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage560V
Knob RotationCW
Transformer MountingPanel Mount
Product Range6000 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Manually Operated
Output Current
-
No. of Phases
Three Phase
Constant Current Load
35A
Input Voltage
240V
Knob Rotation
CW
Product Range
6000 Series
Input Voltage
240V
Construction Type
-
Output Voltage
480V
Frequency Range
50Hz / 60Hz
Output Voltage
560V
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate