Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoMV-60M6020E-3Y
Newark Part No.52F1673
Product RangeMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,632.930 |
| 5+ | $26,332.550 |
| 10+ | $25,194.730 |
| 25+ | $24,381.990 |
| 50+ | $23,894.350 |
Price for:Each
Minimum: 1
Multiple: 1
$27,632.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoMV-60M6020E-3Y
Newark Part No.52F1673
Product RangeMV Series
Technical Datasheet
Transformer Type-
Input Voltage240V
Output Current-
Construction Type-
Output Voltage560V
No. of PhasesThree Phase
Frequency Range50Hz / 60Hz
Constant Current Load35A
Input Voltage240V
Output Voltage560V
Knob RotationCW
Transformer MountingPanel Mount
Product RangeMV Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
-
Output Current
-
Output Voltage
560V
Frequency Range
50Hz / 60Hz
Input Voltage
240V
Knob Rotation
CW
Product Range
MV Series
Input Voltage
240V
Construction Type
-
No. of Phases
Three Phase
Constant Current Load
35A
Output Voltage
560V
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
