Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSB2-03501
Newark Part No.22AC3324
Product RangeUniStar SB2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSB2-03501
Newark Part No.22AC3324
Product RangeUniStar SB2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)350VA / 210W
Input Voltage AC Max145V
Output Voltage-
Backup Time - Full Load3min
Product RangeUniStar SB2 Series
Length12"
Width6.2"
Height3.7"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
350VA / 210W
Output Voltage
-
Product Range
UniStar SB2 Series
Width
6.2"
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
145V
Backup Time - Full Load
3min
Length
12"
Height
3.7"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
