Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSBN-08001
Newark Part No.22AC3319
Product RangeUniStar SB-NET Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSBN-08001
Newark Part No.22AC3319
Product RangeUniStar SB-NET Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)800VA / 720W
Input Voltage AC Max145V
Output Voltage-
Backup Time - Full Load4min
Product RangeUniStar SB-NET Series
Length16.14"
Width17.25"
Height3.46"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
800VA / 720W
Output Voltage
-
Product Range
UniStar SB-NET Series
Width
17.25"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
145V
Backup Time - Full Load
4min
Length
16.14"
Height
3.46"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
