Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSCV-15002
Newark Part No.13AC7457
Product RangeUniStar V Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoSCV-15002
Newark Part No.13AC7457
Product RangeUniStar V Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 1.35kW
Input Voltage AC Max230V
Output Voltage230VAC
Backup Time - Full Load2.7min
Product RangeUniStar V Series
Length20.38"
Width17.24"
Height3.39"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.35kW
Output Voltage
230VAC
Product Range
UniStar V Series
Width
17.24"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
2.7min
Length
20.38"
Height
3.39"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
