Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-8575
Newark Part No.16M4535
Technical Datasheet
Power Rating-
Chassis Mount Transformer TypeIsolating
Primary Voltages115V, 230V
Secondary Voltages24V
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product Range-
SVHCTo Be Advised
Product Overview
The P-8575 is a Power Transformer may be operated from 400Hz source with no changes in output ratings.
- 50/60Hz Primary frequency
Applications
Industrial
Technical Specifications
Power Rating
-
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Isolation Voltage
1.5kV
SVHC
To Be Advised
Chassis Mount Transformer Type
Isolating
Secondary Voltages
24V
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate