Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerSTANCOR
Manufacturer Part NoSTA-4190D
Newark Part No.84F2083
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power4.5W
Output Power Max4.5W
Output Voltage VAC9VAC
Output Current500mA
Plug TypeUS
Output Connector2.1mm x 5.5mm Barrel Plug
Input Voltage AC Max120VAC
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
The STA-4190D is a 500mA/9VAC US external wall plug-in single-output unregulated AC-AC Converter with input and output cords 6ft long, rated for continuous duty, grounded input plug (3-prong) NEMA 5-15, mating receptacle. Output power plug compatible for use with Switchcraft 722A or PC-722A.
- ±5% Combined regulation
- 50mV Maximum ripple output (peak to peak)
- -10 to 40°C Operating temperature range
- 1500VAC, RMS Dielectric test
- Short-circuit and thermal protected
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power
4.5W
Output Voltage VAC
9VAC
Plug Type
US
Input Voltage AC Max
120VAC
Product Range
-
No. of Outputs
1 Output
Output Power Max
4.5W
Output Current
500mA
Output Connector
2.1mm x 5.5mm Barrel Plug
Power Supply Output Type
Fixed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate