Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANCOR
Manufacturer Part NoTTPC-6
Newark Part No.16M4705
Product RangeTTPC Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSTANCOR
Manufacturer Part NoTTPC-6
Newark Part No.16M4705
Product RangeTTPC Series
Technical Datasheet
Turns Ratio1:1
Current Rating90mA
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power-
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary71ohm
DC Resistance Secondary-
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTTPC Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
Primary Impedance
600ohm
Transformer Mounting
Through Hole
Frequency Max
3.5kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Frequency Min
300Hz
SVHC
To Be Advised
Current Rating
90mA
Secondary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1.5kV
DC Resistance Primary
71ohm
Transformer Terminals
PC Pin
Product Range
TTPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate