Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoBE12-1C90-V
Newark Part No.47AC4213
Product RangeBE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $21.640 |
10+ | $20.670 |
25+ | $19.170 |
50+ | $17.580 |
100+ | $15.390 |
250+ | $14.400 |
500+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoBE12-1C90-V
Newark Part No.47AC4213
Product RangeBE
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeBE
Relay MountingThrough Hole
Coil Resistance2.145kohm
Switching Current Max500mA
Switching Voltage Max175V
Technical Specifications
Contact Configuration
SPDT
Product Range
BE
Coil Resistance
2.145kohm
Switching Voltage Max
175V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate