Print Page
Image is for illustrative purposes only. Please refer to product description.
1,019 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.350 |
25+ | $1.160 |
50+ | $1.050 |
100+ | $0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$13.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoGR560-1520
Newark Part No.31Y1784
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max125VAC
Switching Power Max10VA
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
125VAC
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10VA
Operate AT Min
15AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate