Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT24-1A-40L-THT
Newark Part No.73AM6277
Product RangeKT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 2500+ | $8.300 |
Price for:Each
Minimum: 1050
Multiple: 105
$11,487.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT24-1A-40L-THT
Newark Part No.73AM6277
Product RangeKT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeKT Series
Relay MountingThrough Hole
Coil Resistance1.8kohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
KT Series
Coil Resistance
1.8kohm
Switching Voltage Max
1kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate