Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS12-1A87-75L
Newark Part No.97K6057
Product RangeMS Series
Technical Datasheet
402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.430 |
| 25+ | $4.980 |
| 50+ | $4.730 |
| 100+ | $4.480 |
| 250+ | $4.270 |
| 500+ | $4.060 |
| 1000+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS12-1A87-75L
Newark Part No.97K6057
Product RangeMS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeMS Series
Relay MountingThrough Hole
Coil Resistance700ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
MS Series
Coil Resistance
700ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate