Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No34-296
Newark Part No.69C6918
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Tape Measure Type
Manual
Blade Width
12.7mm
Product Range
-
Measuring Range Max
20m
Case Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate