Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.540 |
| 25+ | $4.080 |
| 60+ | $3.870 |
| 120+ | $3.470 |
| 270+ | $3.050 |
| 510+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG30X07T2
Newark Part No.64AJ4126
Product RangeDOSEMI
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd208W
Power Dissipation208W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
208W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
DOSEMI
SVHC
To Be Advised
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
208W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
