Print Page
GD1400HFY120P2S
IGBT, HALF BRIDGE, 1.2KV/2.315KA, MODULE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoGD1400HFY120P2S
Newark Part No.84AH5708
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $889.230 |
| 6+ | $879.960 |
| 10+ | $870.950 |
| 26+ | $834.560 |
Price for:Each
Minimum: 1
Multiple: 1
$889.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD1400HFY120P2S
Newark Part No.84AH5708
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current2.315kA
Continuous Collector Current2.315kA
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation7.94kW
Power Dissipation Pd7.94kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
2.315kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
7.94kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
2.315kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
7.94kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate