Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No120A-6 CAL DU
Newark Part No.08AC2319
Product Range120 Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $471.760 |
Price for:Each
Minimum: 1
Multiple: 1
$471.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No120A-6 CAL DU
Newark Part No.08AC2319
Product Range120 Series
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max6"
Resolution-
Graduations0.001"
Product Range120 Series
SVHCTo Be Advised
Technical Specifications
Instrument Type
Dial Caliper
Resolution
-
Product Range
120 Series
Measuring Range Max
6"
Graduations
0.001"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate