Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.760 |
Price for:Each
Minimum: 1
Multiple: 1
$242.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T463XRL is a 463 series micrometer head features a ratchet stop, lock nut, and carbide face.
- Starrett satin chrome finish - no glare - resists rust on all reading surfaces
- Advanced sleeve design with staggered lines and distinct figures for precise and easy readability
- Quick-reading figures
- Extremely hard and stable one-piece spindle (the heart of our accuracy and long life)
- Micro-lapped measuring face for flatness and squareness
- Quick and easy adjustment
- 0-1/2" range, 0.0001" graduation
- Carbide flat spindle, ratchet thimble
- Ring type knurled lock nut
- Accuracy is +/-0.00005"
Technical Specifications
Measuring Range Max
0.5"
Accuracy
-
Product Range
-
Graduations
0.0001"
No. of Anvils
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
