Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.2602-22
Newark Part No.40AH1739
Product RangeSLS1-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price | 
|---|---|
| 10+ | $1.250 | 
Price for:Each
Minimum: 100
Multiple: 100
$125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2602-22
Newark Part No.40AH1739
Product RangeSLS1-S Series
Technical Datasheet
Connector TypeTest Plug
For Use WithTest Leads
Breakdown Voltage-
Current Rating6A
Wire Size AWG Max-
Insulator ColourRed
Product RangeSLS1-S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ø1mm rigid plug for self-assembly of test leads
 - 30VAC, 6A/60VDC, 6A rating
 - Solder connection
 
Technical Specifications
Connector Type
Test Plug
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
SLS1-S Series
For Use With
Test Leads
Current Rating
6A
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate