Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.2603-21
Newark Part No.23AH8688
Product RangeSLS1-B Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 5+ | $6.450 |
| 10+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2603-21
Newark Part No.23AH8688
Product RangeSLS1-B Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating6A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLS1-B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
6A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLS1-B Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate