Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.3020-21
Newark Part No.23AH8727
Product RangeSLB4-G Series
Your Part Number
693 In Stock
320 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 5+ | $11.110 |
| 10+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3020-21
Newark Part No.23AH8727
Product RangeSLB4-G Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew / Solder
Product RangeSLB4-G Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLB4-G series from Multi-Contact are 4mm rigid panel mount binding post sockets. These panel mount sockets accept spring loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal etc.
- CAT III measurement category
- Gold plated machined brass contacts
- Threaded bolt M4 and soldering hole connection
- Rated voltage of 1000V
- Rated current of 32A
- Available in variety of colours
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-G Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw / Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
