Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $104.520 |
Price for:Each
Minimum: 1
Multiple: 1
$104.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No25.0020+25.0022
Newark Part No.07WX6015
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric-
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
-
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate