Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01882.0-00
Newark Part No.92Y4854
Product RangeFPO 018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $666.310 |
25+ | $533.040 |
50+ | $499.720 |
100+ | $433.100 |
250+ | $399.780 |
500+ | $366.470 |
Price for:Each
Minimum: 1
Multiple: 1
$666.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01882.0-00
Newark Part No.92Y4854
Product RangeFPO 018 Series
Technical Datasheet
Product RangeFPO 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric142mm
External Width - Metric215mm
External Depth - Metric215mm
External Height - Imperial5.6"
External Width - Imperial8.5"
External Depth - Imperial8.46"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPO 018 Series
Cooling Capacity
-
External Width - Metric
215mm
External Height - Imperial
5.6"
External Depth - Imperial
8.46"
Enclosure Material
Plastic
External Height - Metric
142mm
External Depth - Metric
215mm
External Width - Imperial
8.5"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate