Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02527.1-10
Newark Part No.82K8747
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.12 |
| 5+ | $410.26 |
| 10+ | $382.68 |
| 25+ | $344.75 |
| 50+ | $327.52 |
| 100+ | $312.00 |
Price for:Each
Minimum: 1
Multiple: 1
$436.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02527.1-10
Newark Part No.82K8747
Technical Datasheet
Lighting TypeCompact Enclosure Light
Lamp Base Type2G7
Input Power11W
Input Voltage120VAC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Lighting Type
Compact Enclosure Light
Input Power
11W
Product Range
-
Lamp Base Type
2G7
Input Voltage
120VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate