Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $623.810 |
5+ | $581.120 |
10+ | $526.490 |
25+ | $475.180 |
50+ | $463.470 |
Price for:Each
Minimum: 1
Multiple: 1
$623.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.0-03-0003
Newark Part No.93X5281
Technical Datasheet
Light ColorWhite
Lumen Output290lm
Power Rating-
Supply Voltage240VAC
Light Bar Length351mm
IP RatingIP20
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
White
Power Rating
-
Light Bar Length
351mm
Product Range
-
Lumen Output
290lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate