New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Lighting Products
                                                                                                  3. LED Light Bars
                                                                                                  Print Page

                                                                                                  02541.3-10

                                                                                                  LED Light Bar, White, 400 lm, 5 W, 240 VAC, 351 mm, IP20

                                                                                                  Date/Lot Code

                                                                                                  STEGO
                                                                                                  STEGO 02541.3-10
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No02541.3-10
                                                                                                  Newark Part No.92Y4870
                                                                                                  Product RangeEcoline LED 025 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$567.48
                                                                                                  5+$533.84
                                                                                                  10+$497.95
                                                                                                  25+$448.59
                                                                                                  50+$426.17
                                                                                                  100+$405.98
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $567.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STEGO
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No02541.3-10
                                                                                                  Newark Part No.92Y4870
                                                                                                  Product RangeEcoline LED 025 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light ColorWhite
                                                                                                  Lumen Output400lm
                                                                                                  Power Rating5W
                                                                                                  Supply Voltage240VAC
                                                                                                  Light Bar Length351mm
                                                                                                  IP RatingIP20
                                                                                                  Product RangeEcoline LED 025 Series
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  The 02541.3-10 from Stego is a LED 025 series Ecoline light. It is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. The Ecoline series is a simplified version of the standard LED 025 light and has a dual cage clamp for connection instead of connectors. It is suitable for daisy-chaining and allows for up to 10 lights to be connected to each other. Available with magnet mount for easy positioning in any steel cabinet or enclosure.

                                                                                                  • PIR motion sensor switch
                                                                                                  • 100 to 240VAC, 50/60Hz(min 90VAC, max 265VAC) 90 to 110VDC(min 80VDC, max 125VDC) operating voltage
                                                                                                  • UL file no.E234324, VDE (REG.Nr. EAC E788) approvals
                                                                                                  • Maximum power consumption of 5W (approximately 75W incandescent bulb)
                                                                                                  • Luminosity is 400lm at 120° (1200lm at 360° or equivalent 95W light bulb)
                                                                                                  • 120° angle of radiation LED (daylight, 6000K to 7000K colour temperature)
                                                                                                  • 60,000hours at 68°F (20°C) service life
                                                                                                  • 2 pole dual cage clamp for 14AWG solid wire, 16AWG stranded wire (wire end ferrule) connection
                                                                                                  • Plastic transparent housing, II (double insulated) protection class, IP20 protection type
                                                                                                  • Weight is 7oz (200g), operating temperature range from -22°F to +140°F (-30°C to +60°C)

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Notes

                                                                                                  The light is not approved for household lighting.

                                                                                                  Technical Specifications

                                                                                                  Light Color

                                                                                                  White

                                                                                                  Power Rating

                                                                                                  5W

                                                                                                  Light Bar Length

                                                                                                  351mm

                                                                                                  Product Range

                                                                                                  Ecoline LED 025 Series

                                                                                                  Lumen Output

                                                                                                  400lm

                                                                                                  Supply Voltage

                                                                                                  240VAC

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.