
| Quantity | Price |
|---|---|
| 1+ | $548.710 |
| 25+ | $438.980 |
| 50+ | $411.550 |
| 100+ | $356.680 |
| 250+ | $329.250 |
| 500+ | $301.820 |
Product Information
Product Overview
The 02541.3-13 from Stego is a LED 025 series Ecoline light. It is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. The Ecoline series is a simplified version of the standard LED 025 light and has a dual cage clamp for connection instead of connectors. It is suitable for daisy-chaining and allows for up to 10 lights to be connected to each other. Available with specifically designed clip holders for clip mount. The light is snapped into the clip holders and can be turned in both directions. With a total rotation angle of 180° it provides perfect illumination within the cabinet or enclosure.
- PIR motion sensor switch
- 100 to 240VAC, 50/60Hz(min 90VAC, max 265VAC) 90 to 110VDC(min 80VDC, max 125VDC) operating voltage
- UL file no.E234324, VDE (REG.Nr. EAC E788) approvals
- Maximum power consumption of 5W (approximately 75W incandescent bulb)
- Luminosity is 400lm at 120° (1200lm at 360° or equivalent 95W light bulb)
- 120° angle of radiation LED (daylight, 6000K to 7000K colour temperature)
- 60,000hours at 68°F (20°C) service life
- 2 pole dual cage clamp for 14AWG solid wire, 16AWG stranded wire (wire end ferrule) connection
- Plastic transparent housing, II (double insulated) protection class, IP20 protection type
- Weight is 7oz (200g), operating temperature range from -22°F to +140°F (-30°C to +60°C)
Applications
LED Lighting
Notes
The light is not approved for household lighting.
Technical Specifications
White
5W
351mm
Ecoline LED 025 Series
400lm
240VAC
IP20
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
