New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. LED Light Bars
                      Print Page

                      02542.1-11

                      LED Light Bar, White, 400 lm, 5 W, 48 VDC, 351 mm, IP20

                      STEGO 02542.1-11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEGO
                      Manufacturer Part No02542.1-11
                      Newark Part No.31AC5953
                      Product RangeEcoline LED 025 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$284.920
                      5+$265.100
                      10+$240.330
                      25+$216.790
                      50+$211.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $284.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTEGO
                      Manufacturer Part No02542.1-11
                      Newark Part No.31AC5953
                      Product RangeEcoline LED 025 Series
                      Technical Datasheet

                      Data Sheet

                      Light ColorWhite
                      Lumen Output400lm
                      Power Rating5W
                      Supply Voltage48VDC
                      Light Bar Length351mm
                      IP RatingIP20
                      Product RangeEcoline LED 025 Series
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 02542.1-11 from Stego is a LED 025 series Ecoline light. It is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. The Ecoline series is a simplified version of the standard LED 025 light and has a dual cage clamp for connection instead of connectors. It is suitable for daisy-chaining and allows for up to 10 lights to be connected to each other. Available with screw mount that can be positioned anywhere in the cabinet by simply screwing the holders to the cabinet wall.

                      • Operating voltage range from 24VDC to 48VDC (minimum 20VDC, maximum 60VDC)
                      • UL file no.E234324, VDE (REG.Nr. EAC E788) approvals
                      • Maximum power consumption of 5W (approximately 75W incandescent bulb)
                      • Luminosity is 400lm at 120° (1200lm at 360° or equivalent 95W light bulb)
                      • 120° angle of radiation LED (daylight, 6000K to 7000K colour temperature)
                      • 60,000hours at 68°F (20°C) service life
                      • 2 pole dual cage clamp for 14AWG solid wire, 16AWG stranded wire (wire end ferrule) connection
                      • Plastic transparent housing, II (double insulated) protection class, IP20 protection type
                      • Weight is 7oz (200g), operating temperature range from -22°F to +140°F (-30°C to +60°C)

                      Applications

                      LED Lighting

                      Notes

                      The light is not approved for household lighting.

                      Technical Specifications

                      Light Color

                      White

                      Power Rating

                      5W

                      Light Bar Length

                      351mm

                      Product Range

                      Ecoline LED 025 Series

                      Lumen Output

                      400lm

                      Supply Voltage

                      48VDC

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.