Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $850.480 |
| 5+ | $791.320 |
| 10+ | $717.360 |
| 25+ | $647.100 |
| 50+ | $632.320 |
Price for:Each
Minimum: 1
Multiple: 1
$850.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03059.9-02
Newark Part No.48P5649
Technical Datasheet
Voltage Rating VAC120V
Output Power950W
External Height - Metric99.1mm
External Width - Metric130mm
External Depth - Metric168mm
External Height - Imperial3.9"
External Width - Imperial5.1"
External Depth - Imperial6.6"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
99.1mm
External Depth - Metric
168mm
External Width - Imperial
5.1"
Product Range
-
Output Power
950W
External Width - Metric
130mm
External Height - Imperial
3.9"
External Depth - Imperial
6.6"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
