Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06040.1-00
Newark Part No.70M7823
Product RangeCSK 060 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $180.760 |
5+ | $172.630 |
10+ | $164.500 |
25+ | $146.980 |
50+ | $131.970 |
100+ | $129.470 |
250+ | $126.970 |
Price for:Each
Minimum: 1
Multiple: 1
$180.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06040.1-00
Newark Part No.70M7823
Product RangeCSK 060 Series
Technical Datasheet
Voltage Rating VAC265V
Output Power10W
External Height - Metric98mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.86"
External Width - Imperial1.5"
External Depth - Imperial2.95"
Product RangeCSK 060 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
265V
External Height - Metric
98mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
CSK 060 Series
Output Power
10W
External Width - Metric
38mm
External Height - Imperial
3.86"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability