Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06402.0-00
Newark Part No.62AK8622
Product RangeLTS 064 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.110 |
| 5+ | $189.960 |
| 10+ | $181.150 |
| 25+ | $162.310 |
| 50+ | $145.520 |
| 100+ | $142.850 |
| 250+ | $135.950 |
Price for:Each
Minimum: 1
Multiple: 1
$199.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06402.0-00
Newark Part No.62AK8622
Product RangeLTS 064 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power30W
External Height - Metric105mm
External Width - Metric38mm
External Depth - Metric99mm
External Height - Imperial4.13"
External Width - Imperial1.49"
External Depth - Imperial3.9"
Product RangeLTS 064 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
105mm
External Depth - Metric
99mm
External Width - Imperial
1.49"
Product Range
LTS 064 Series
Output Power
30W
External Width - Metric
38mm
External Height - Imperial
4.13"
External Depth - Imperial
3.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
